Bott Steel Louvre Panel Storage Unit, 452 mm x 1.015 m x 1.835 m, Anthracite Grey

Subtotal (1 unit)*

€532.19

(exc. VAT)

€654.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€532.19

*price indicative

RS Stock No.:
660-230
Mfr. Part No.:
12102092.19
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Louvre Panel Storage Unit

Sub Type

Rack Panel

Portable

No

Bin Material

Steel

Overall Height

1.835m

Overall Width

1.015m

Overall Depth

452mm

Colour

Anthracite Grey

For Use With

CNC Tool Blocks

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

Bott Storage Bin, 452mm Overall Depth, 1835mm Overall Height - 12102092.19


This storage bin provides organised storage for CNC tooling and associated components within industrial workshops. Constructed from robust sheet steel and finished in anthracite grey, it is designed as a fixed rack panel solution that integrates with CNC tool Block systems for tidy, accessible tool storage in automation, electronics, electrical and mechanical environments.

Features and Benefits:


• Sheet steel construction resists impact and wear
• Anthracite finish reduces visible soiling in workshops
• Rack panel format enables vertical tool organisation
• Non-portable design ensures stable, stationary storage
• Compatible with CNC tool blocks for direct mounting

Applications


• Suitable for mounting alongside CNC tool blocks in machine cells
• Ideal for workshop areas requiring fixed tool storage
• Used with tool management systems in automation facilities
• Can be used for storing metal tooling in electrical fabrication shops

What mounting arrangement does it support?


The unit is supplied as a rack panel intended for fixed installation, enabling direct attachment to compatible tooling frameworks and machine-side storage arrays.

How does the finish contribute to workshop maintenance?


The anthracite grey coating hides grime and simplifies Visual inspection, reducing the frequency of surface cleaning in busy production areas.

Is the unit suitable for mobile workshop layouts?


It is not designed for mobility, the structure is intended to remain stationary to provide stable storage for CNC tooling.

Which industries typically integrate this panel?


Industries using CNC machining and tool Block systems—such as mechanical fabrication, electronics assembly and electrical component production—commonly incorporate this type of storage panel.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy