Bott Steel Louvre Panel Storage Unit, 452 mm x 1.015 m x 1.835 m, Light Grey

Subtotal (1 unit)*

€532.19

(exc. VAT)

€654.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€532.19

*price indicative

RS Stock No.:
660-253
Mfr. Part No.:
12102092.16
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Rack Panel

Product Type

Louvre Panel Storage Unit

Portable

No

Bin Material

Steel

Overall Height

1.835m

Overall Width

1.015m

Overall Depth

452mm

Colour

Light Grey

For Use With

CNC Tool Blocks

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

Bott Storage Bin, 452mm Overall Depth, 1835mm Overall Height - 12102092.16


This storage bin is a stationary sheet-steel unit designed to organise and store tooling components in industrial settings. Built to be mounted as a rack panel, it provides a structured solution for holding CNC tool blocks and related metal tooling within workshops, garages and production areas where fixed storage is preferred.

Features and Benefits:


• Sheet-steel construction provides robust long-term service
• Light grey finish improves visibility and part identification
• Rack-panel format enables orderly CNC tool Block storage
• Non-portable design ensures stable, fixed installation
• Suits heavy-duty workshop and garage environments

Applications


• Suitable for storing CNC tool blocks in machine shops
• Ideal for fixed workshop or garage tool storage solutions
• Used with panel racking systems for organised tooling
• Can be used in electrical and mechanical maintenance areas

How is the unit intended to be positioned within a workspace?


It is a fixed rack-panel unit meant for permanent placement on workshop racking or wall-mounted frames rather than being moved around.

What materials are compatible for storage in this bin?


The steel construction is suited to metallic tooling and machined components such as CNC tool blocks and other metal fittings.

What Visual advantages does the finish provide?


The light-grey coating helps differentiate stored items against the panel surface and supports consistent workshop colour coding.

Is this bin suitable for mobile operations or field service?


No, the design is non-portable and intended for stationary installation in production or workshop environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy