Bott Steel Louvre Panel Storage Unit, 550 mm x 1000 mm x 1125 mm, Light Grey
- RS Stock No.:
- 660-249
- Mfr. Part No.:
- 16917227.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€682.78
(exc. VAT)
€839.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €682.78 |
*price indicative
- RS Stock No.:
- 660-249
- Mfr. Part No.:
- 16917227.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Louvre Panel Storage Unit | |
| Sub Type | Rack Panel | |
| Bin Material | Steel | |
| Overall Height | 1125mm | |
| Overall Width | 1000mm | |
| Overall Depth | 550mm | |
| Colour | Light Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Louvre Panel Storage Unit | ||
Sub Type Rack Panel | ||
Bin Material Steel | ||
Overall Height 1125mm | ||
Overall Width 1000mm | ||
Overall Depth 550mm | ||
Colour Light Grey | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Louvre panel rack (double sided) is expertly crafted for optimal storage solutions, showcasing a robust steel construction and a wide stable base. Designed to accommodate a variety of storage needs, this versatile rack features six panels and a total of 96 bins, evenly distributed between red and blue. Finished in a sleek, durable powder coat paint in light grey (RAL 7035), it not only provides a contemporary aesthetic but also ensures long-lasting performance. With dimensions of 1000mm in width, 550mm in depth, and a height of 1125mm, this product offers ample space without compromising on stability. Weighing in at 42.07kg, the Louvre panel rack is an essential addition for any work environment that requires efficient organisation and accessibility.
Double sided design maximises storage capabilities
Robust steel construction ensures durability and stability
Wide base provides enhanced support
Sleek powder coat finish in RAL 7035 light grey for a contemporary look
Dimensions of 1000x550x1125mm optimise space utilisation
Lightweight for easy manoeuvrability
Ideal for various organisational needs in workspaces
Related links
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Anthracite
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Anthracite
- Insertion & Extraction Tools
