Bott Steel Louvre Panel Storage Unit, 550 mm x 1 m x 1.125 m, Red
- RS Stock No.:
- 659-841
- Mfr. Part No.:
- 16917320.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€442.88
(exc. VAT)
€544.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €442.88 |
*price indicative
- RS Stock No.:
- 659-841
- Mfr. Part No.:
- 16917320.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Louvre Panel Storage Unit | |
| Sub Type | Rack Panel | |
| Bin Material | Steel | |
| Overall Height | 1.125m | |
| Overall Width | 1m | |
| Overall Depth | 550mm | |
| Colour | Red | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Louvre Panel Storage Unit | ||
Sub Type Rack Panel | ||
Bin Material Steel | ||
Overall Height 1.125m | ||
Overall Width 1m | ||
Overall Depth 550mm | ||
Colour Red | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Louvre panel rack is an expertly designed storage solution aimed at optimising space and organisation. Constructed from robust steel, this single-sided rack boasts a wide, stable base, ensuring reliability and durability even in demanding environments. Featuring three panels with an impressive capacity for 24 red and 24 blue bins, it is designed to streamline the categorisation of tools and materials. Finished in a durable powder coat paint in a light grey and crimson red, it not only protects the structure but also enhances workplace aesthetics. With dimensions of 1000mm in width, 550mm in depth, and 1125mm in height, it integrates seamlessly into various spaces while offering substantial storage without compromising floor space.
Robust steel construction ensures longevity and strength
Wide base design provides exceptional stability
Accommodates 24 red and 24 blue bins for efficient organisation
Finished in powder coated paint for a durable, long lasting surface
Available in RAL 7035 light grey and RAL 3004 crimson red for a professional appearance
Compact dimensions make it suitable for various workspaces without sacrificing storage capacity
Optimises workflow by keeping tools and materials systematically arranged
Related links
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Blue
