Bott Steel Louvre Panel Storage Unit, 457 mm x 19 mm x 991 mm, Anthracite Grey
- RS Stock No.:
- 660-332
- Mfr. Part No.:
- 14025148.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
€39.61
(exc. VAT)
€48.72
(inc. VAT)
In Stock
- 69 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.61 |
*price indicative
- RS Stock No.:
- 660-332
- Mfr. Part No.:
- 14025148.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Louvred Panel | |
| Product Type | Louvre Panel Storage Unit | |
| Bin Material | Steel | |
| Overall Height | 991mm | |
| Overall Width | 19mm | |
| Overall Depth | 457mm | |
| Colour | Anthracite Grey | |
| For Use With | Hook On Plastic Bins | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Louvred Panel | ||
Product Type Louvre Panel Storage Unit | ||
Bin Material Steel | ||
Overall Height 991mm | ||
Overall Width 19mm | ||
Overall Depth 457mm | ||
Colour Anthracite Grey | ||
For Use With Hook On Plastic Bins | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Louvre panel is an innovative solution designed for efficient vertical wall mounting with a robust flanged steel structure. Ideal for organizing workspace, this panel features strategically punched louvres that accommodate hook on plastic bins securely. Finished in a durable powder coat paint in RAL 7016 anthracite grey, it not only enhances the aesthetic appeal but also ensures long-lasting performance under varying conditions. With dimensions of 457mm wide, 19mm deep, and 991mm high, this product is perfectly sized to fit compact spaces while offering ample storage capability. The Bott Louvre panel is a practical addition to any workspace, streamlining organization and maximizing the use of vertical surfaces.
Punched louvered design ensures compatibility with hook on plastic bins for effective storage
Optimized dimensions provide ample storage without occupying excessive wall space
Easy to install, making it a practical choice for immediate organization improvements
Related links
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Blue
