Bott Steel Louvre Panel Storage Unit, 457 mm x 19 mm x 991 mm, Red
- RS Stock No.:
- 660-565
- Mfr. Part No.:
- 14025148.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
€39.61
(exc. VAT)
€48.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.61 |
*price indicative
- RS Stock No.:
- 660-565
- Mfr. Part No.:
- 14025148.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Louvre Panel Storage Unit | |
| Sub Type | Louvred Panel | |
| Bin Material | Steel | |
| Overall Height | 991mm | |
| Overall Width | 19mm | |
| Overall Depth | 457mm | |
| Colour | Red | |
| For Use With | Hook On Plastic Bins | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Louvre Panel Storage Unit | ||
Sub Type Louvred Panel | ||
Bin Material Steel | ||
Overall Height 991mm | ||
Overall Width 19mm | ||
Overall Depth 457mm | ||
Colour Red | ||
For Use With Hook On Plastic Bins | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Louvre panel is a versatile storage solution designed for efficient vertical wall mounting. Crafted from flanged sheet steel and finished in a striking RAL 3004 crimson red powder coat, this panel not only enhances your workspace aesthetics but also offers a practical storage option. Its punched louvered design is perfect for hanging plastic bins, enabling easy access to your tools and supplies. With dimensions of 457mm in width, 19mm in depth, and 991mm in height, it's compact yet spacious enough to accommodate a variety of items. This product is designed to meet the demands of any workspace, providing an organized and tidy environment.
Compact dimensions fit well in diverse workplace settings
Lightweight at 3.91 kg, making installation and repositioning straightforward
Perfect for organizing tools and supplies, promoting efficiency in workspace management
Related links
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Red
