Bott Steel Louvre Panel Storage Unit, 19 mm x 991 mm x 457 mm, Anthracite Grey

Subtotal (1 unit)*

€50.38

(exc. VAT)

€61.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€50.38

*price indicative

RS Stock No.:
660-344
Mfr. Part No.:
14025139.19
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Louvred Panel

Product Type

Louvre Panel Storage Unit

Bin Material

Steel

Overall Height

457mm

Overall Width

991mm

Overall Depth

19mm

Colour

Anthracite Grey

For Use With

Hook On Plastic Bins

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Louvre panel is expertly engineered for optimal organization, designed to securely mount horizontally on walls. Crafted from fully flanged and reinforced sheet steel, it features a louvered form that is perfect for accommodating hook-on plastic bins, making it an ideal solution for efficient storage. Finished in a resilient powder coat with a striking RAL 7016 anthracite grey, this panel not only adds a contemporary aesthetic to your workspace but also guarantees durability. With dimensions of 991x19x457mm, it’s perfectly sized for versatile use in various environments. The Louvre panel is lightweight at just 4.36 kg, ensuring easy installation and practicality for both home and industrial use.

Lightweight design facilitates straightforward wall mounting and repositioning as needed

Dimensions of 991x19x457mm make it versatile for various storage applications

Suits modern workplaces seeking efficient and aesthetically pleasing storage solutions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy