Bott Steel Louvre Panel Storage Unit, 19 mm x 495 mm x 457 mm, Blue
- RS Stock No.:
- 660-430
- Mfr. Part No.:
- 14025137.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
€34.79
(exc. VAT)
€42.79
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.79 |
*price indicative
- RS Stock No.:
- 660-430
- Mfr. Part No.:
- 14025137.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Louvre Panel Storage Unit | |
| Sub Type | Louvred Panel | |
| Bin Material | Steel | |
| Overall Height | 457mm | |
| Overall Width | 495mm | |
| Overall Depth | 19mm | |
| Colour | Blue | |
| For Use With | Hook On Plastic Bins | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Louvre Panel Storage Unit | ||
Sub Type Louvred Panel | ||
Bin Material Steel | ||
Overall Height 457mm | ||
Overall Width 495mm | ||
Overall Depth 19mm | ||
Colour Blue | ||
For Use With Hook On Plastic Bins | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Louvre panel is an innovative storage solution designed for efficient organization within your workspace. Constructed from fully flanged and reinforced sheet steel, this robust panel is intended for horizontal wall mounting and features a louvered design suitable for accommodating hook-on plastic bins. Finished in a striking gentian blue powder coat, the Louvre panel not only offers durability but also enhances the aesthetic of any environment. With dimensions of 495mm in width, 19mm in depth, and 457mm in height, it is perfect for maximizing space while keeping items accessible and neatly arranged.
Compact dimensions ensures compatibility with various workspaces without sacrificing functionality
Lightweight at 2.41 kg for easy installation and repositioning as needed
Sourced from the UK, supporting local manufacturing and standards
Related links
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Blue
