Bott Steel Louvre Panel Storage Unit, 19 mm x 495 mm x 457 mm, Blue
- RS Stock No.:
- 660-880
- Mfr. Part No.:
- 14025153.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
€34.79
(exc. VAT)
€42.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.79 |
*price indicative
- RS Stock No.:
- 660-880
- Mfr. Part No.:
- 14025153.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Louvre Panel Storage Unit | |
| Sub Type | Combination Panel | |
| Bin Material | Steel | |
| Overall Height | 457mm | |
| Overall Width | 495mm | |
| Overall Depth | 19mm | |
| Colour | Blue | |
| For Use With | Hook On Plastic Bins | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Louvre Panel Storage Unit | ||
Sub Type Combination Panel | ||
Bin Material Steel | ||
Overall Height 457mm | ||
Overall Width 495mm | ||
Overall Depth 19mm | ||
Colour Blue | ||
For Use With Hook On Plastic Bins | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Combination panel is designed for versatile and efficient horizontal wall mounting, ideal for optimizing space in various environments. Constructed from fully flanged and reinforced sheet steel, this robust panel features a left section precisely punched with a louvered form, facilitating the use of plastic bins for organized storage. The right section is punched with a perforated hole pattern to accommodate various hook accessories, ensuring flexibility in storage arrangements. Finished in a durable powder coat paint in a striking RAL 5010 gentian blue, it not only offers a contemporary aesthetic but also enhances durability in demanding settings. With dimensions of 495 mm in width, 19 mm in depth, and 457 mm in height, this panel is an effective solution for both industrial and commercial applications.
Designed for easy organization and accessibility of tools and materials
Ideal for both industrial and office environments, maintaining a sleek appearance
Facilitates customized storage solutions to meet various organizational needs
Related links
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Blue
