Bott Polypropylene, Recycled Plastic Storage Rack, 525 mm x 650 mm x 75 mm, Light Grey
- RS Stock No.:
- 662-425
- Mfr. Part No.:
- 43020796
- Manufacturer:
- Bott
Subtotal (1 unit)*
€45.58
(exc. VAT)
€56.06
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.58 |
*price indicative
- RS Stock No.:
- 662-425
- Mfr. Part No.:
- 43020796
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Divider | |
| Product Type | Storage Rack | |
| Bin Material | Polypropylene, Recycled Plastic | |
| Overall Height | 75mm | |
| Overall Width | 650mm | |
| Overall Depth | 525mm | |
| Colour | Light Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Divider | ||
Product Type Storage Rack | ||
Bin Material Polypropylene, Recycled Plastic | ||
Overall Height 75mm | ||
Overall Width 650mm | ||
Overall Depth 525mm | ||
Colour Light Grey | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio plastic box divider kit offers an innovative solution for organising and customising your storage needs. Designed specifically for 75mm high drawers with cabinet dimensions of 650x525mm, this versatile kit is manufactured from durable light grey polypropylene, providing a robust yet lightweight organisational system. It includes 14 compartments that can be easily adjusted or removed to suit your specific requirements. Whether for office use or workshop environments, this divider kit enhances efficiency by enabling seamless configuration to keep tools or documents neatly organised and easily accessible.
Constructed from tough polypropylene for longevity and durability
Light grey colour complements various settings while ensuring practicality
Custom configurations allow for adaptable storage according to individual requirements
Easily removable dividers facilitate quick adjustments and cleaning
Suitable for 75mm high drawers, fitting perfectly within designated cabinet dimensions
Enhances organisation for tools and documents, improving efficiency in workspaces
Related links
- Bott Polypropylene 525 mm x 650 mm x 75 mm, Light Grey
- Bott Polypropylene 525 mm x 650 mm x 100 mm, Light Grey
- Bott Polypropylene 650 mm x 650 mm x 75 mm, Light Grey
- Bott Polypropylene 750 mm x 650 mm x 75 mm, Light Grey
- Bott Polypropylene 650 mm x 525 mm x 75 mm, Light Grey
- Bott Polypropylene 525 mm x 525 mm x 75 mm, Light Grey
- Bott Polypropylene 650 mm x 800 mm x 75 mm, Light Grey
- Bott Polypropylene 525 mm x 1300 mm x 75 mm, Light Grey
