Bott Polypropylene, Recycled Plastic Storage Rack, 750 mm x 800 mm x 75 mm, Light Grey
- RS Stock No.:
- 663-237
- Mfr. Part No.:
- 43020806
- Manufacturer:
- Bott
Subtotal (1 unit)*
€77.78
(exc. VAT)
€95.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.78 |
*price indicative
- RS Stock No.:
- 663-237
- Mfr. Part No.:
- 43020806
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Divider | |
| Product Type | Storage Rack | |
| Bin Material | Polypropylene, Recycled Plastic | |
| Overall Height | 75mm | |
| Overall Width | 800mm | |
| Overall Depth | 750mm | |
| Colour | Light Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Divider | ||
Product Type Storage Rack | ||
Bin Material Polypropylene, Recycled Plastic | ||
Overall Height 75mm | ||
Overall Width 800mm | ||
Overall Depth 750mm | ||
Colour Light Grey | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio plastic box divider kit offers a versatile storage solution designed to maximise organisation within 75mm high drawers. Manufactured from durable, light grey polypropylene, this kit includes 27 compartments that can be easily removed or adjusted, allowing for custom configurations tailored to your needs. Whether for a professional workspace or home use, its robust design ensures longevity while offering efficient space management. The kit is compatible with cabinet dimensions of 800mm in width and 750mm in depth, making it ideal for various drawer setups. Effortlessly streamline your storage with this practical addition to your organisational tools.
Constructed from tough polypropylene for enhanced durability
Light grey colour provides a modern, clean aesthetic
Adaptable 27 compartment layout allows for personalised storage solutions
Easily removable dividers facilitate quick reconfiguration as needed
Optimised for use in 75mm high drawers, fitting standard cabinet sizes
Lightweight design ensures easy handling and installation
Designed to be used on work surfaces for added versatility
Conforms to RAL 7035 colour specifications for consistency in colour matching
Ideal for both professional and domestic applications, enhancing organisation
Related links
- Bott Polypropylene 750 mm x 800 mm x 75 mm, Light Grey
- Bott Polypropylene 750 mm x 650 mm x 75 mm, Light Grey
- Bott Polypropylene 750 mm x 1.05 m x 75 mm, Light Grey
- Bott Polypropylene 750 mm x 1.3 m x 75 mm, Light Grey
- Bott Polypropylene 750 mm x 800 mm x 100 mm, Light Grey
- Bott Polypropylene 525 mm x 800 mm x 75 mm, Light Grey
- Bott Polypropylene 650 mm x 800 mm x 75 mm, Light Grey
- Bott Polypropylene 750 mm x 650 mm x 100 mm, Light Grey
