Bott Polypropylene, Recycled Plastic Storage Rack, 650 mm x 1.05 m x 100 mm, Light Grey

Subtotal (1 unit)*

€119.48

(exc. VAT)

€146.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€119.48

*price indicative

RS Stock No.:
663-453
Mfr. Part No.:
43020777
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Storage Rack

Sub Type

Divider

Bin Material

Polypropylene, Recycled Plastic

Overall Height

100mm

Overall Width

1.05m

Overall Depth

650mm

Colour

Light Grey

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio plastic box divider kit provides an innovative solution for organising your workspace. Designed with versatility in mind, this 33-compartment divider is crafted from robust, light grey polypropylene, ensuring durability while offering customisable configurations for your storage needs. Its easy-to-remove sections allow for tailored layouts, making it perfect for high drawers, particularly those measuring 100mm or more in height. Its intelligent design ensures efficient use of space in cabinets or on surfaces while enhancing accessibility to your stored items.

Constructed from tough polypropylene for long-lasting use

Light grey colour complements various interiors

Adaptable design allows for personalised compartment arrangements

Simple to remove sections facilitate custom configurations

Ideal for organisational needs in 100mm+ high drawers

Provides efficient use of space with a 33-compartment layout

Easy to maintain, ensuring a tidy and professional appearance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy