Bott Polypropylene, Recycled Plastic Storage Rack, 750 mm x 1.05 m x 100 mm, Light Grey

Subtotal (1 unit)*

€93.77

(exc. VAT)

€115.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€93.77

*price indicative

RS Stock No.:
663-668
Mfr. Part No.:
43020774
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Divider

Product Type

Storage Rack

Bin Material

Polypropylene, Recycled Plastic

Overall Height

100mm

Overall Width

1.05m

Overall Depth

750mm

Colour

Light Grey

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio plastic box divider kit offers a versatile solution for organising your workspace. Designed with 24 compartments, it allows for easy customisation and configuration to meet your specific storage needs. Manufactured from durable light grey polypropylene, this kit is built to withstand everyday use while maintaining a sleek appearance. Particularly suited for 100mm+ high drawer systems, its design maximises the utilisation of space in cabinets measuring 1050x650mm, ensuring that everything you need is neatly arranged and easily accessible. The product embodies efficiency and functionality, making it an ideal choice for both professional and personal environments.

Constructed from tough polypropylene for enhanced durability

Light grey colour offers a modern, professional aesthetic

24 compartments provide flexible storage options for various items

Removable dividers allow for customised configurations based on your requirements

Optimised for use in drawers with a height of 100mm or more

Dimensions of 1050mm x 650mm ensure compatibility with standard cabinet sizes

Lightweight design makes handling and installation effortless

Conforms to RAL 7035 for standardisation in appearance and quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy