Bott Polypropylene, Recycled Plastic Storage Rack, 750 mm x 800 mm x 100 mm, Light Grey
- RS Stock No.:
- 664-048
- Mfr. Part No.:
- 43020773
- Manufacturer:
- Bott
Subtotal (1 unit)*
€109.69
(exc. VAT)
€134.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €109.69 |
*price indicative
- RS Stock No.:
- 664-048
- Mfr. Part No.:
- 43020773
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Divider | |
| Product Type | Storage Rack | |
| Bin Material | Polypropylene, Recycled Plastic | |
| Overall Height | 100mm | |
| Overall Width | 800mm | |
| Overall Depth | 750mm | |
| Colour | Light Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Divider | ||
Product Type Storage Rack | ||
Bin Material Polypropylene, Recycled Plastic | ||
Overall Height 100mm | ||
Overall Width 800mm | ||
Overall Depth 750mm | ||
Colour Light Grey | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio plastic box divider kit with 41 compartments is designed to efficiently organise your workspace or drawers. Manufactured from robust, light grey polypropylene, this versatile divider kit allows for easy customisation, ensuring that your tools and items can be neatly arranged to suit your needs. Ideal for drawers measuring 100mm or higher, with cabinet dimensions of 800x750mm, the cubio system is both durable and practical, catering to a variety of storage requirements while maintaining an orderly environment.
Constructed from tough polypropylene for durability
Light grey colour complements a variety of settings
Easily removable dividers allow for custom configurations
Purpose-built for use in drawers of 100mm+ height
Compatible with cabinet dimensions of 800x750mm
Lightweight design weighing only 2.09kg for effortless handling
Promotes efficient organisation with 41 separate compartments
Versatile solution suitable for workshops, offices, and homes
Related links
- Bott Polypropylene 750 mm x 800 mm x 100 mm, Light Grey
- Bott Polypropylene 750 mm x 800 mm x 75 mm, Light Grey
- Bott Polypropylene 750 mm x 650 mm x 100 mm, Light Grey
- Bott Polypropylene 750 mm x 1.3 m x 100 mm, Light Grey
- Bott Polypropylene 750 mm x 1.05 m x 100 mm, Light Grey
- Bott Polypropylene 750 mm x 650 mm x 75 mm, Light Grey
- Bott Polypropylene 750 mm x 1.05 m x 75 mm, Light Grey
- Bott Polypropylene 750 mm x 1.3 m x 75 mm, Light Grey
