Ecospill Ltd 100L Yellow Storage Box, 1.72 m x 755mm x 595 mm
- RS Stock No.:
- 712-109
- Mfr. Part No.:
- AMPMDY
- Manufacturer:
- Ecospill Ltd
Subtotal (1 unit)*
€465.66
(exc. VAT)
€572.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €465.66 |
*price indicative
- RS Stock No.:
- 712-109
- Mfr. Part No.:
- AMPMDY
- Manufacturer:
- Ecospill Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ecospill Ltd | |
| Product Type | Storage Box | |
| Height | 1.72m | |
| Width | 755mm | |
| Depth | 595mm | |
| Volume | 100L | |
| Colour | Yellow | |
| Lockable | No | |
| Stackable | No | |
| Euro Box | No | |
| Select all | ||
|---|---|---|
Brand Ecospill Ltd | ||
Product Type Storage Box | ||
Height 1.72m | ||
Width 755mm | ||
Depth 595mm | ||
Volume 100L | ||
Colour Yellow | ||
Lockable No | ||
Stackable No | ||
Euro Box No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Ecospill Ltd ecospill Multi-purpose Mobile Display Unit is a versatile and customizable solution designed to Streamline the organisation of tools, safety equipment, and essential site information. With a robust 100L base and a two-sided board, this unit is perfect for both indoor and outdoor use, providing practical storage that can easily adapt to various environments. The display units mobility is enhanced by solid wheels, allowing effortless movement and setup, making it an Ideal choice for dynamic work settings. Weighting only 27 kgs, it ensures stability while offering the flexibility needed for any task at hand.
Dual-sided board maximises display space for effective communication
100L storage capacity accommodates a wide range of tools and equipment
Constructed for secure and stable design, supporting 8kg per side for backboard items
Lightweight at 27 kgs for easy transport without compromising stability
Sturdy wheels enable effortless mobility, perfect for shifting between locations
Quick to assemble and dismantle, streamlining setup times in fast-paced environments
Related links
- Ecospill Ltd 100L Green Storage Box, 1.72 m x 755mm x 595 mm
- Ecospill Ltd 100L Blue Storage Box, 1.72 m x 755mm x 595 mm
- Ecospill Ltd 100L Red Display Unit, 1.72 m x 755mm x 595 mm
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 595 mm x 595 mm x
- ABB PLVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 595 mm x 595 mm x
- Schneider Electric NSY Series Steel Fixing Plate for Use with Enclosure 32.2 mm x 595 mm x 45mm
- Schneider Electric EZ9EFL Series Metal Frame for Use with 20 Way Consumer Unit x 595 mm x 330mm
- ABB PSHW Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 595 mm x 595 mm x
