Ecospill Ltd 100L Blue Storage Box, 1.72 m x 755mm x 595 mm
- RS Stock No.:
- 712-110
- Mfr. Part No.:
- AMPMDB
- Manufacturer:
- Ecospill Ltd
Subtotal (1 unit)*
€465.66
(exc. VAT)
€572.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €465.66 |
*price indicative
- RS Stock No.:
- 712-110
- Mfr. Part No.:
- AMPMDB
- Manufacturer:
- Ecospill Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ecospill Ltd | |
| Product Type | Storage Box | |
| Height | 1.72m | |
| Width | 755mm | |
| Depth | 595mm | |
| Volume | 100L | |
| Colour | Blue | |
| Lockable | No | |
| Stackable | No | |
| Euro Box | No | |
| Select all | ||
|---|---|---|
Brand Ecospill Ltd | ||
Product Type Storage Box | ||
Height 1.72m | ||
Width 755mm | ||
Depth 595mm | ||
Volume 100L | ||
Colour Blue | ||
Lockable No | ||
Stackable No | ||
Euro Box No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Ecospill Ltd ecospill Multi-purpose Mobile Display Unit is a versatile solution designed for effective organisation and clear display of tools, safety equipment, or essential site information. Standing at 1,725mm high with ample dimensions of 755mm in width and 595mm in depth, this unit features a 100-litre capacity base, allowing for the secure storage of various items. Its easy manoeuvrability, supported by sturdy wheels, makes it suitable for both indoor and outdoor environments. With a quick assembly and disassembly process, this display unit is tailored for dynamic workspaces, ensuring you are always prepared for any spill-related incidents with efficiency.
Customisable storage solution with a two-sided board for optimal display
Designed for easy mobility, equipped with solid wheels for seamless transport
Secure backboard allows for items to be fixed safely, supporting up to 8kg per side
100-litre storage box provides ample capacity for tools and safety gear
Sturdy and stable construction ensures reliable use in dynamic environments
Effortless setup and dismantling process, Ideal for efficient operations
Suitable for use both indoors and outdoors, catering to versatile needs
Related links
- Ecospill Ltd 100L Yellow Storage Box, 1.72 m x 755mm x 595 mm
- Ecospill Ltd 100L Green Storage Box, 1.72 m x 755mm x 595 mm
- Ecospill Ltd 100L Red Display Unit, 1.72 m x 755mm x 595 mm
- RS PRO Blue Storage Box Storage Box
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 595 mm x 595 mm x
- ABB PLVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 595 mm x 595 mm x
- Schneider Electric NSY Series Steel Fixing Plate for Use with Enclosure 32.2 mm x 595 mm x 45mm
- Schneider Electric EZ9EFL Series Metal Frame for Use with 20 Way Consumer Unit x 595 mm x 330mm
