Exacompta 25975cm³ Assorted Recycled Plastic Storage Box, 271 mm x 355mm x 355
- RS Stock No.:
- 727-382
- Mfr. Part No.:
- 3132796D
- Manufacturer:
- Exacompta
Subtotal (1 unit)*
€132.70
(exc. VAT)
€163.22
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €132.70 |
*price indicative
- RS Stock No.:
- 727-382
- Mfr. Part No.:
- 3132796D
- Manufacturer:
- Exacompta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exacompta | |
| Lid Type | Push-On | |
| Product Type | Storage Box | |
| Height | 271mm | |
| Width | 355mm | |
| Depth | 355 | |
| Volume | 25975cm³ | |
| Colour | Assorted | |
| Lockable | No | |
| Material | Recycled Plastic | |
| Ventilated | Yes | |
| Stackable | Yes | |
| Select all | ||
|---|---|---|
Brand Exacompta | ||
Lid Type Push-On | ||
Product Type Storage Box | ||
Height 271mm | ||
Width 355mm | ||
Depth 355 | ||
Volume 25975cm³ | ||
Colour Assorted | ||
Lockable No | ||
Material Recycled Plastic | ||
Ventilated Yes | ||
Stackable Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Exacompta store box multi aquarelle assorted colours designed to provide versatile storage solutions for your office or home needs. This practical drawer set features 11 drawers, making it Ideal for organising a variety of essentials, from sticky notes and pens to larger stationery items. Crafted from ultra-rigid and Durable material, this box ensures longevity and security in storing your items. It promotes a modular approach, allowing for adaptable configurations based on your specific needs. The robust design enhances stability and efficiency in personal or professional spaces while echoing a commitment to eco-friendly practices.
Versatile organisation with 11 different sized drawers
Durable construction designed to withstand daily use
Modular design adapts to personal storage needs
Compact external dimensions suitable for limited spaces
Environmentally friendly, incorporating recycled materials
Lightweight and easy to transport which making it convenient for use anywhere
Stackable design ensures efficient use of vertical space
Ideal for both home and office use, enhancing organisation
Sleek appearance complements any décor
Allows easy access to stored items, boosting productivity
Related links
- Exacompta 25.975L Assorted Plastic Storage Box, 270 mm x 355mm x 355 mm
- Exacompta 25.975L Assorted Plastic Storage Box, 270mm x 355mm x 355mm
- Rubbermaid Commercial Products 53L Grey Polyethylene Storage Box, 271 mm x 441mm x 707 mm
- Stanley Transparent Polypropylene Storage Box, 357 mm x 48mm x 355 mm
- Licefa 3 Drawer Storage Unit 108mm x 355mm x 265mm
- Schneider Electric NSY Series Steel Rack for Use with Enclosure 355 mm x 800 mm x 355mm
- Licefa 3 Drawer Storage Unit, 108mm x 265mm x 355mm
- Bosch 0601B12300 Portable Alloy Steel Workbench 947 mm x 355mm x 2.6 m
