Rubbermaid Commercial Products 53L Grey Polyethylene Storage Box, 271 mm x 441mm x 707 mm
- RS Stock No.:
- 240-8082
- Mfr. Part No.:
- FG9S3000GRAY
- Manufacturer:
- Rubbermaid Commercial Products
Subtotal (1 unit)*
€49.18
(exc. VAT)
€60.49
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
- Plus 24 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.18 |
*price indicative
- RS Stock No.:
- 240-8082
- Mfr. Part No.:
- FG9S3000GRAY
- Manufacturer:
- Rubbermaid Commercial Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubbermaid Commercial Products | |
| Product Type | Storage Box | |
| Lid Type | Attached | |
| Height | 271mm | |
| Width | 441mm | |
| Depth | 707mm | |
| Volume | 53L | |
| Colour | Grey | |
| Material | Polyethylene | |
| Standards/Approvals | REACH, NSF/ANSI | |
| Stackable | Yes | |
| Select all | ||
|---|---|---|
Brand Rubbermaid Commercial Products | ||
Product Type Storage Box | ||
Lid Type Attached | ||
Height 271mm | ||
Width 441mm | ||
Depth 707mm | ||
Volume 53L | ||
Colour Grey | ||
Material Polyethylene | ||
Standards/Approvals REACH, NSF/ANSI | ||
Stackable Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Rubbermaid Commercial BRUTE Tote Storage Bin with Lid is a heavy-duty storage container used for storing and transporting items. Ideal for the food service industry, this NSF-certified 14-gallon tote is ribbed for strength, features grip handles for carrying and rounded corners for easy cleaning.
User-friendly grip handles decrease potential for back injury and finger strain
Holes in handle allow water to drain, reducing risk of bacteria build up
Lid snaps tight, keeping contents secure
Reinforced ribbed bottom allows product to be dragged
Measures 27-1/2" x 16-3/4" x 10-3-4"
Containers stack securely for efficient use of space
NSF approved
Related links
- Rubbermaid Commercial Products 75L Grey Polyethylene Storage Box, 384 mm x 441mm x 707 mm
- Rubbermaid Commercial Products 28.76L Grey Polyethylene Storage Box, 177.8 mm x 435.1mm x 546.1 mm
- Rubbermaid Commercial Products Rubbermaid 60L Grey Polyethylene Waste Bin
- Rubbermaid Commercial Products BRUTE 75L Grey Polyethylene Waste Bin
- Rubbermaid Commercial Products BRUTE 121.1L Grey Polyethylene Waste Bin
- Rubbermaid Commercial Products BRUTE 167L Grey Polyethylene Waste Bin
- Rubbermaid Commercial Products Slim Jim 87L Grey Polyethylene Waste Bin
- Exacompta 25975cm³ Assorted Recycled Plastic Storage Box, 271 mm x 355mm x 355
