RND
- RS Stock No.:
- 283-4190
- Distrelec Article No.:
- 301-63-247
- Mfr. Part No.:
- RND 600-00164
- Manufacturer:
- RND
Subtotal (1 unit)*
€32.19
(exc. VAT)
€39.59
(inc. VAT)
Last RS stock
- Final 3 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €32.19 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€31.52
(exc. VAT)
€38.77
(inc. VAT)
- RS Stock No.:
- 283-4190
- Distrelec Article No.:
- 301-63-247
- Mfr. Part No.:
- RND 600-00164
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Distrelec Product Id | 30163247 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Distrelec Product Id 30163247 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Related links
- RND
- RND Storage Box
- RND RND 600-00061, PCB Rack
- RND Conductive, Conductive Corstat Conductive Corrugated Fibreboard ESD Box 120 mm (L) 100mm (W) 15 mm (H)
- RND RND 600, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses
- RND ESD-Safe Mat
- RND RND 600 White Polyamide Construction Gloves, Size XL
- RND Watertight Case

