RND RND 600 White Polyamide Construction Gloves, Size XL
- RS Stock No.:
- 491-880
- Mfr. Part No.:
- RND 600-00324
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 20
€25.68
(exc. VAT)
€31.59
(inc. VAT)
- RS Stock No.:
- 491-880
- Mfr. Part No.:
- RND 600-00324
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Glove Size | XL | |
| Primary Glove Application | Construction | |
| Glove Material | Polyamide | |
| Main Colour of Glove | White | |
| Number of Gloves | 12Pairs | |
| Range | RND 600 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Glove Size XL | ||
Primary Glove Application Construction | ||
Glove Material Polyamide | ||
Main Colour of Glove White | ||
Number of Gloves 12Pairs | ||
Range RND 600 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HK
The RND Half finger glove liner is specifically designed to enhance dexterity while providing essential protection in controlled environments. Crafted with seamless construction using 100% continuous polyamide filament, this glove liner offers superior durability and comfort, making it ideal for laboratory and manufacturing applications. Its colour coded cuffs not only signify size but also enhance organisation and ease of selection, ensuring the right fit for every user. This versatile glove liner is reusable and can be laundered, reducing waste and promoting sustainability without compromising on performance. With the capacity to limit skin irritation caused by contact with various glove materials, it stands out as a reliable choice for professionals requiring both agility and safety in their work.
Durable construction supports repetitive use without degradation
Emphasises ambidextrous design for versatility across user preferences
Colour coded cuffs facilitate quick and easy identification of sizes
Lot traceability ensures consistent quality and reliability
Minimises perspiration enhancing comfort during prolonged wear
Designed specifically for laboratory and manufacturing environments
Emphasises ambidextrous design for versatility across user preferences
Colour coded cuffs facilitate quick and easy identification of sizes
Lot traceability ensures consistent quality and reliability
Minimises perspiration enhancing comfort during prolonged wear
Designed specifically for laboratory and manufacturing environments
Related links
- RND RND White Vinyl Disposable Gloves, Size XL
- RND RND 600 Grey Copper Size XL, Polyurethane Coating
- RND RND 455 Series Light Grey ABS General Purpose Enclosure Flanged 70.6x105x50.5mm
- RND
- RND RND 600, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses
- RND RND 600-00061, PCB Rack
- RND White Coverall, L
- RND 600 mm White Cable Cover in Metal
