Keysight Technologies Black Plastic Storage Box, 77 mm x 29mm x 27 mm
- RS Stock No.:
- 284-2265
- Distrelec Article No.:
- 304-11-960
- Mfr. Part No.:
- N7552A-150
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€239.30
(exc. VAT)
€294.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €239.30 |
*price indicative
- RS Stock No.:
- 284-2265
- Distrelec Article No.:
- 304-11-960
- Mfr. Part No.:
- N7552A-150
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Storage Box | |
| Height | 77mm | |
| Width | 29mm | |
| Depth | 27mm | |
| Colour | Black | |
| Material | Plastic | |
| Standards/Approvals | CE | |
| Euro Box | No | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Storage Box | ||
Height 77mm | ||
Width 29mm | ||
Depth 27mm | ||
Colour Black | ||
Material Plastic | ||
Standards/Approvals CE | ||
Euro Box No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Keysight Technologies Electronic Calibration (ECal) modules bring calibration to your vector network analyzers with just a single connection. The ECal modules are state-of-the-art, solid state devices with programmable and highly repeatable impedance states which are traceable via the National Metrology Institute. ECal modules are controlled directly from the Keysight network analyzers; no external PC is required.
Efficient single calibration standard
Precision, accurate transfer standards
Broad choice of solutions up to 36-ports
Frequency coverage down to DC
Supported by trusted Keysight vector network analyzers
Related links
- Keysight Technologies Black Plastic Storage Box, 77 mm x 29mm x 27 mm
- Milwaukee Black Plastic Storage Box, 450 x 250 x 390
- RS PRO Conductive ESD Box 77 mm (L) 55mm (W) 19 mm (H)
- Keysight Technologies with 3.5 mm Female Connector 9 GHz
- Treston Bio-Plastic Storage Bin Transparent
- Licefa Blue ABS Compartment Box, 21 mm x 29mm x 22 mm
- Licefa Grey ABS Compartment Box, 21 mm x 29mm x 22 mm
- Licefa Green ABS Compartment Box, 21 mm x 29mm x 22 mm
