8888 Black Polypropylene Storage Box, 212mm x 300mm x 400mm
- RS Stock No.:
- 288-4166
- Distrelec Article No.:
- 180-05-548
- Mfr. Part No.:
- 4320.007.992
- Manufacturer:
- WEZ
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-4166
- Distrelec Article No.:
- 180-05-548
- Mfr. Part No.:
- 4320.007.992
- Manufacturer:
- WEZ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WEZ | |
| Height | 212mm | |
| Width | 300mm | |
| Depth | 400mm | |
| Colour | Black | |
| Material | Polypropylene | |
| Select all | ||
|---|---|---|
Brand WEZ | ||
Height 212mm | ||
Width 300mm | ||
Depth 400mm | ||
Colour Black | ||
Material Polypropylene | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
The standard container is conductive, versatile and durable storage solution. With its black color and ESD properties, this container is ideal for safely storing sensitive electronic components. The container is designed to stack securely, making it easy to organize your workspace while protecting your valuable items.
Ideal for storage and transportation with a stacking height of 200 mm
Made of high-quality PP material for long-lasting durability
Conductive material for added safety
Closed walls and shell grips for secure storage
Generous volume of 18.7 l for ample storage space
Made of high-quality PP material for long-lasting durability
Conductive material for added safety
Closed walls and shell grips for secure storage
Generous volume of 18.7 l for ample storage space
Related links
- 8888 Black Polypropylene Storage Box, 145mm x 300mm x 400mm
- 8888 Black Polypropylene Storage Box, 300mm x 400mm x 221mm
- 8888 Black Polypropylene Storage Box, 300mm x 400mm x 100mm
- 8888 Black Polypropylene Storage Box, 300mm x 400mm x 320mm
- 8888 Black Polypropylene Storage Box, 300mm x 200mm x 100mm
- 8888 Black Polypropylene Storage Box, 278mm x 400mm x 600mm
- 8888 Black Polypropylene Storage Box, 400mm x 600mm x 100mm
- 8888 Black Polypropylene Storage Box, 400mm x 600mm x 121mm