Bott 2 Door, 1 Drawer Sheet Steel Floor Standing Cupboard 2 m 1.05m, 550 mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
175-578
Mfr. Part No.:
16929217.19
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Shelf Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

2

Number of Drawers

1

Lockable

Yes

Wheeled

No

Material

Sheet Steel

Colour

Anthracite

Standards/Approvals

RoHS

Width

1.05m

Height

2m

Depth

550mm

COO (Country of Origin):
GB
The Bott Verso Economy Lectern Cupboard with Backpanel is a versatile and durable storage solution, combining a functional writing surface with efficient storage options. It features a welded steel housing with a sloping writing top, ideal for writing or presentations. The cupboard is equipped with double reinforced doors, offering secure access, and a lockable compartment for safeguarding valuable items. Inside, it includes two adjustable height galvanized steel shelves, each with a 35kg U.D.L. capacity, and one half width 75mm drawer 10kg U.D.L. for smaller items.

Powder coated finish

Made of sheet steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy