Bott 2 Door, 1 Drawer Sheet Steel Floor Standing Cupboard 1 m 1.05m, 550 mm

Subtotal (1 unit)*

€745.45

(exc. VAT)

€916.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€745.45

*price indicative

RS Stock No.:
660-037
Mfr. Part No.:
16926552.11
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Kitted Cupboard

Product Type

Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

2

Number of Drawers

1

Lockable

Yes

Wheeled

No

Material

Sheet Steel

Colour

Gentian Blue, Light Grey

Width

1.05m

Height

1m

Depth

550mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

Bott Cupboard, 1050mm Width, 1000mm Height - 16926552.11


This cupboard is a floor‑standing metal storage unit designed for workshop and industrial environments. Finished in gentian blue with light grey accents, it provides organised storage for tools and components while remaining stationary on the workshop floor.

Features and Benefits:


• Sheet steel construction delivers Durable long‑term service
• Lockable doors and drawer secure tools and sensitive items
• Two internal shelves maximise organised storage capacity
• Single drawer adds quick‑access storage for small parts
• Non‑wheeled design maintains stable placement under load
• Two‑door layout enables clear segregation of equipment

Applications


• Suitable for storage of hand tools and maintenance kits in automation workshops
• Ideal for component storage in electronics assembly bays
• Used for electrical maintenance spares in plant rooms
• Can be used for mechanical fitters’ tool organisation in fabrication shops

How is the unit secured against unauthorised access?


A keyed lock mechanism on both doors and the drawer provides controlled access and prevents unintended opening during operations.

What materials are best stored on the shelves given the construction?


The robust steel shelves are suited to metal tools, packaged components and heavy consumables typically used in electrical and mechanical maintenance.

How does the design affect placement and floor loading?


The floor‑standing, non‑wheeled format offers consistent load distribution without movement, making it suitable for fixed workshop layouts and benches.

What Visual finish options are available for workshop integration?


The unit combines a gentian blue exterior with light grey details to align with common industrial colour schemes and improve visibility in busy environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy