Bott 2 Door Sheet Steel Cupboard 1 m 1.05m, 325 mm
- RS Stock No.:
- 175-590
- Mfr. Part No.:
- 40031062.77V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€558.70
(exc. VAT)
€687.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €558.70 |
*price indicative
- RS Stock No.:
- 175-590
- Mfr. Part No.:
- 40031062.77V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Wall Cupboard | |
| Floor Standing | No | |
| Number of Doors | 2 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Colour | Anthracite | |
| Depth | 325mm | |
| Height | 1m | |
| Width | 1.05m | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Wall Cupboard | ||
Floor Standing No | ||
Number of Doors 2 | ||
Lockable Yes | ||
Wheeled No | ||
Material Sheet Steel | ||
Colour Anthracite | ||
Depth 325mm | ||
Height 1m | ||
Width 1.05m | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The Bott Cubio Wall Cupboard offers a durable and high capacity storage solution, featuring heavy duty, reinforced steel housing with a total capacity of up to 1 tonne. It is equipped with double, perfo panel lined, reinforced doors for added strength and security. The cupboard also includes a perfo backpanel, providing flexible storage options for tools and equipment. Ideal for industrial or commercial environments, this wall cupboard combines strength, organization, and efficient use of space.
Powder coated finish
Made of sheet steel
Related links
- Bott 2 Door Sheet Steel Cupboard 1 m 1.05m, 325 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.05m, 325 mm
- Bott 1 Door Sheet Steel Cupboard 1 m 1.05m, 325 mm
- Bott 2 Door Steel Floor Standing Cupboard 1 m 1.05m, 325 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 325 mm
- Bott 2 Door Steel Storage Cabinet 1 m 1.05m, 325 mm
- Bott 2 Door Sheet Steel Cupboard 700 mm 1.05m, 325 mm
- Bott 2 Door 325 mm
