Bott 2 Door, 0 Drawer Sheet Steel Cupboard 700 mm 1.05m, 325 mm
- RS Stock No.:
- 272-4034
- Mfr. Part No.:
- 40031055.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€571.26
(exc. VAT)
€702.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €571.26 |
*price indicative
- RS Stock No.:
- 272-4034
- Mfr. Part No.:
- 40031055.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Wall Cupboard | |
| Floor Standing | No | |
| Number of Doors | 2 | |
| Number of Shelves | 0 | |
| Number of Drawers | 0 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Width | 1.05m | |
| Depth | 325mm | |
| Height | 700mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Wall Cupboard | ||
Floor Standing No | ||
Number of Doors 2 | ||
Number of Shelves 0 | ||
Number of Drawers 0 | ||
Lockable Yes | ||
Wheeled No | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Width 1.05m | ||
Depth 325mm | ||
Height 700mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cupboard is a cubio wall cupboard which is made from sheet steel material and finished in durable powder coat paint. This cupboard has reinforced doors with perfo back panel and 40 piece hook kit. This cupboard constructed with 1050 mm width, 325
Perfo panel lined
10 year guarantee
Heavy duty and reinforced steel housing
