Bott 2 Door Sheet Steel Cupboard 2 m 1.05m, 550 mm
- RS Stock No.:
- 658-865
- Mfr. Part No.:
- 16926584.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
€772.72
(exc. VAT)
€950.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €772.72 |
*price indicative
- RS Stock No.:
- 658-865
- Mfr. Part No.:
- 16926584.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Kitted Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 1 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Width | 1.05m | |
| Depth | 550mm | |
| Height | 2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Kitted Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 1 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Width 1.05m | ||
Depth 550mm | ||
Height 2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso kitted cupboard is designed to provide robust storage solutions in professional environments. With its durable, fully welded steel housing and double reinforced doors, this cupboard offers exceptional stability and security. It features an adjustable galvanised steel shelf capable of supporting up to 75kg, accommodating a range of storage needs. Finished in a striking combination of RAL 3004 crimson red and RAL 7035 light grey powder coat paint, this cupboard not only delivers functionality but also enhances the aesthetics of your workspace. Ideal for storing essential PPE and janitorial supplies, this cupboard combines practical design with a sleek finish to meet the demands of modern workplaces.
Robust construction with fully welded steel housing for enhanced durability
Double reinforced doors ensure secure storage and ease of access
One adjustable height galvanised steel shelf allows for flexible storage options
Shelf load capacity of 75kg caters to various storage requirements
Finished in durable powder coat paint for a long lasting appearance
Striking aesthetic features RAL 3004 crimson red and RAL 7035 light grey
Designed specifically for effective storage of PPE and janitorial supplies
Suitable for various professional settings, enhancing workplace organisation
