Bott 2 Door, 6 Drawer Sheet Steel Cupboard 2 m 1.05m, 550 mm

Subtotal (1 unit)*

€1,757.82

(exc. VAT)

€2,162.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,757.82

*price indicative

RS Stock No.:
660-047
Mfr. Part No.:
16926573.16
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Kitted Cupboard

Product Type

Cupboard

Number of Doors

2

Number of Shelves

1

Number of Drawers

6

Lockable

Yes

Material

Sheet Steel

Width

1.05m

Height

2m

Depth

550mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso Mini Workshop Cupboard is expertly designed to provide robust storage solutions for various workshop environments. Featuring a fully welded steel housing, this cupboard boasts double reinforced doors for enhanced durability. The multiplex worktop and shelf make it ideal for workspace utilisation, whilst the unique configuration of 6 drawers, equipped with 100% extension slides and a generous load capacity of 75kg per drawer, ensures easy access to tools and materials. Finished in a stylish powder coat paint in RAL 7035 light grey, this cupboard not only meets functional needs but also complements modern workshop aesthetics. With ample dimensions of 1050x550x2000mm, it fits seamlessly into any workspace, delivering reliability and efficiency.

Constructed with a robust fully welded steel housing for longevity

Equipped with double reinforced doors providing secure access

Multiplex worktop and shelf enhance workspace functionality

Six drawers with 100% extension slides ensure full visibility and accessibility

Each drawer supports a load capacity of up to 75kg for heavy tools

Finished in durable powder coat paint in RAL 7035 light grey for a sleek appearance

Secondary colour matches the primary for a uniform look

Perfect for both industrial and home workshops

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy