Bott 1 Door Sheet Steel Cupboard 2 m 525mm, 350 mm

Subtotal (1 unit)*

€571.06

(exc. VAT)

€702.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€571.06

*price indicative

RS Stock No.:
659-175
Mfr. Part No.:
16926019.24
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Shelf Cupboard

Floor Standing

No

Number of Doors

1

Number of Shelves

4

Wheeled

No

Material

Sheet Steel

Height

2m

Depth

350mm

Width

525mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso Shelf Cupboard is an exemplary solution for those seeking robust storage with an effortless blend of durability and style. Constructed from fully welded steel, this cupboard features a reinforced single door that ensures security and longevity. Fitted with four adjustable galvanised steel shelves, each with a load capacity of 75kg, it offers plenty of space for organising tools or supplies. Its eye catching powder coat finish in crimson red (RAL 3004) paired with light grey accents (RAL 7035) enhances its aesthetic appeal while also providing a resilient surface. Designed for versatility, the cupboard measures 525mm in width, 350mm in depth, and stands at an imposing 2000mm high, making it an ideal addition to workshops and storage areas alike. With a gross weight of 54.54kg, this cupboard is as sturdy as it is stylish, making it an essential asset for any workspace.

Robust fully welded steel housing guarantees durability

Single reinforced door enhances security and accessibility

Four adjustable galvanised steel shelves accommodate varied storage needs

Impressive shelf load capacity of 75kg provides ample support for heavy items

Finished in a durable powder coat paint for long lasting quality

Distinctive colour scheme in crimson red with light grey accents offers a modern touch

Compact dimensions suitable for diverse environments maximising storage efficiency

Ideal for use in workshops garages and commercial spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy