Bott 1 Door Sheet Steel Cupboard 2 m 525mm, 550 mm
- RS Stock No.:
- 660-879
- Mfr. Part No.:
- 16926067.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
€628.30
(exc. VAT)
€772.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €628.30 |
*price indicative
- RS Stock No.:
- 660-879
- Mfr. Part No.:
- 16926067.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | No | |
| Number of Doors | 1 | |
| Number of Shelves | 4 | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Width | 525mm | |
| Standards/Approvals | No | |
| Depth | 550mm | |
| Height | 2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing No | ||
Number of Doors 1 | ||
Number of Shelves 4 | ||
Wheeled No | ||
Material Sheet Steel | ||
Width 525mm | ||
Standards/Approvals No | ||
Depth 550mm | ||
Height 2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Shelf Cupboard combines robust construction with smart design, making it an ideal storage solution for any workspace. Featuring a fully welded steel housing, this cupboard is equipped with a single, reinforced door that offers security and easy access to your items. With four adjustable galvanised steel shelves capable of supporting up to 75kg each, organisation and storage are simplified. Finished in a stylish powder coat paint, you can choose between a striking crimson red (RAL 3004) and a light grey (RAL 7035) to suit your environment. Its compact dimensions of 525x550x2000mm make it a versatile choice for utilising vertical space efficiently.
Fully welded steel construction ensures durability and stability
Single reinforced door provides secure access while maintaining a sleek look
Four adjustable galvanised steel shelves allow for customised storage solutions
Supports a shelf load capacity of 75kg accommodating a variety of items
Stylish powder coat finish resists wear and tear enhancing longevity
Available in two attractive colours: crimson red and light grey for aesthetic versatility
Compact dimensions make it suitable for tight spaces while maximising vertical storage
