Bott 1 Door, 1 Drawer Sheet Steel Cupboard 600 mm 525mm, 350 mm

Subtotal (1 unit)*

€251.51

(exc. VAT)

€309.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€251.51

*price indicative

RS Stock No.:
659-239
Mfr. Part No.:
16929003.24
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Shelf Cupboard

Product Type

Cupboard

Number of Doors

1

Number of Shelves

2

Number of Drawers

1

Material

Sheet Steel

Height

600mm

Depth

350mm

Width

525mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso economy wall/shelf cupboard is a practical storage solution designed to enhance your workspace efficiency. This durable cupboard features a robust steel housing and a single reinforced door, ensuring that your items are securely stored while remaining easily accessible. With dimensions of 525mm in width, 350mm in depth, and 600mm in height, it offers ample space for a variety of tools and materials, making it perfect for both home and professional environments. Its stylish powder coated finish in striking crimson red (RAL 3004) paired with light grey (RAL 7035) adds a contemporary touch to your workspace, ensuring it looks good while serving its functional purpose. Designed with two adjustable, galvanised steel shelves that can accommodate up to 35kg each, this cupboard is a reliable choice for maximising storage options.

Constructed from sheet steel for durability and longevity

Powder coated surface for enhanced protection and aesthetic appeal

Includes one drawer with a load capacity of 10kg ideal for smaller items

Adjustable shelves allow for customisation of storage space

Reinforced door design ensures secure access to stored items

Compact dimensions make it suitable for various settings including workshops and commercial spaces

Complies with professional standards while providing a contemporary design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy