Bott 1 Door, 0 Drawer Steel Floor Standing Cupboard 600 mm 525mm, 350 mm
- RS Stock No.:
- 272-3984
- Mfr. Part No.:
- 16929001.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
€196.61
(exc. VAT)
€241.83
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €196.61 |
*price indicative
- RS Stock No.:
- 272-3984
- Mfr. Part No.:
- 16929001.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cupboard with Shelf | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Shelves | 1 | |
| Number of Drawers | 0 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Steel | |
| Height | 600mm | |
| Depth | 350mm | |
| Standards/Approvals | No | |
| Width | 525mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cupboard with Shelf | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Shelves 1 | ||
Number of Drawers 0 | ||
Lockable Yes | ||
Wheeled No | ||
Material Steel | ||
Height 600mm | ||
Depth 350mm | ||
Standards/Approvals No | ||
Width 525mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cupboard is a economy wall and shelf cupboard. Featuring a steel housing with single reinforced doors with 1 adjustable height shelf. This cupboard is made from sheet steel material and finished in durable powder coat paint. This cupboard constru
10 year guarantee
Galvanised steel shelf
35 kg shelf load capacity
