Bott 2 Door, 4 Drawer Sheet Steel Cupboard 2 m 1.05m, 550 mm

Subtotal (1 unit)*

€1,467.92

(exc. VAT)

€1,805.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,467.92

*price indicative

RS Stock No.:
659-263
Mfr. Part No.:
16926581.16
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Kitted Cupboard

Product Type

Cupboard

Number of Doors

2

Number of Shelves

3

Number of Drawers

4

Lockable

Yes

Material

Sheet Steel

Standards/Approvals

No

Depth

550mm

Height

2m

Width

1.05m

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso PPE and janitorial kitted cupboard is a thoughtfully designed storage solution ideal for organising cleaning supplies and personal protective equipment. Crafted from robust, fully welded sheet steel, this cupboard ensures durability while featuring a central vertical partition that optimises space. With adjustable galvanised steel shelves capable of holding up to 75kg each, and reinforced double doors, it caters to various storage requirements. Its sleek light grey finish, achieved through durable powder coating, not only enhances longevity but also allows it to seamlessly blend into any environment. Measuring 1050mm in width, 550mm in depth, and 2000mm in height, this cupboard is a practical addition for both professional and industrial settings.

Robust steel construction ensures long lasting durability and stability

Central vertical partition optimises storage space for effective organisation

Three adjustable galvanised steel shelves can hold up to 75kg each allowing for versatile storage options

Reinforced double doors provide easy access to contents and enhance security

Finished in RAL 7035 light grey for a sleek and modern appearance

Suitable for storing PPE and janitorial supplies in both commercial and industrial settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy