Bott 2 Door, 3 Drawer Sheet Steel Cupboard 2 m 1.05m, 550 mm
- RS Stock No.:
- 659-166
- Mfr. Part No.:
- 16926572.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,339.56
(exc. VAT)
€1,647.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,339.56 |
*price indicative
- RS Stock No.:
- 659-166
- Mfr. Part No.:
- 16926572.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Kitted Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 1 | |
| Number of Drawers | 3 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Depth | 550mm | |
| Standards/Approvals | No | |
| Height | 2m | |
| Width | 1.05m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Kitted Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 1 | ||
Number of Drawers 3 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Depth 550mm | ||
Standards/Approvals No | ||
Height 2m | ||
Width 1.05m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Mini Workshop Cupboard is an exceptional storage solution designed for efficiency and durability in workshop environments. Constructed with a robust, fully welded steel housing, this cupboard features double, reinforced doors that provide easy access to your tools and supplies. It includes a versatile worktop, an adjustable galvanised steel shelf, and a selection of drawers that offer 100% extension for maximum accessibility. With an attention to both practicality and aesthetics, it is finished in a powder coat paint in a light grey hue, ensuring long lasting protection while blending seamlessly into any workspace.
Fully welded steel housing ensures maximum durability
Double reinforced doors for secure accessibility
Adjustable galvanised steel shelf with a load capacity of 75kg
Versatile multiplex worktop suitable for various tasks
Three drawers each with 100% extension slides for easy access
Drawer loads can hold up to 75kg enhancing storage efficiency
Light grey powder coat finish for improved resilience and a professional appearance
