Bott 2 Door, 4 Drawer Sheet Steel Floor Standing Cupboard 2 m 1.05m, 550 mm
- RS Stock No.:
- 659-548
- Mfr. Part No.:
- 16926582.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,346.32
(exc. VAT)
€1,655.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,346.32 |
*price indicative
- RS Stock No.:
- 659-548
- Mfr. Part No.:
- 16926582.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Kitted Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 4 | |
| Number of Drawers | 4 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Colour | Gentian Blue, Light Grey | |
| Height | 2m | |
| Standards/Approvals | No | |
| Width | 1.05m | |
| Depth | 550mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Kitted Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 4 | ||
Number of Drawers 4 | ||
Lockable Yes | ||
Wheeled No | ||
Material Sheet Steel | ||
Colour Gentian Blue, Light Grey | ||
Height 2m | ||
Standards/Approvals No | ||
Width 1.05m | ||
Depth 550mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott Cupboard, 1050mm Width, 2000mm Height - 16926582.11
This cupboard is a floor-standing steel storage unit designed to organise and secure tools, components and consumables in industrial settings. Finished in gentian blue with light grey accents, it provides a compact, upright solution for workshops and technical facilities where structured storage and controlled access are required.
Features and Benefits:
• Two-door design provides controlled dual-compartment access • Four internal shelves allow organised vertical storage • Four drawers enable segregated parts and tool storage • Sheet steel construction delivers robust, wear-resistant surfaces • Lockable configuration secures contents during inactivity
Applications
• Suitable for storing tools and fixtures in automation workshops • Ideal for component storage in electronics production areas • Used for electrical maintenance kits in plant rooms • Can be used for mechanical service parts in garage bays
How is the unit positioned and secured within a workshop?
It is designed to SIT on the floor and rely on its stable base for placement
it does not include wheels or castors for mobility.
What materials compose the unit and how does that affect durability?
Fabricated from sheet steel, the structure provides a rigid enclosure resistant to typical workshop impacts and abrasion.
How many access points and internal storage zones are available?
There are two external doors that open to reveal four shelves Plus a set of four drawers, enabling separation of small parts and larger items.
What colour scheme is applied and how might that aid organisation?
The exterior combines gentian blue panels with light grey detailing, which can help visually differentiate storage zones within mixed workspaces.
