Bott 2 Door, 4 Drawer Sheet Steel Floor Standing Cupboard 2 m 800mm, 550 mm

Subtotal (1 unit)*

€1,145.05

(exc. VAT)

€1,408.41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,145.05

*price indicative

RS Stock No.:
659-181
Mfr. Part No.:
16926457.11
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Kitted Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

3

Number of Drawers

4

Lockable

Yes

Wheeled

No

Material

Sheet Steel

Colour

Gentian Blue, Light Grey

Width

800mm

Standards/Approvals

No

Height

2m

Depth

550mm

RoHS Status: Exempt

COO (Country of Origin):
GB

Bott Cupboard, 800mm Width, 2000mm Height - 16926457.11


This cupboard provides organised, secure storage for industrial and workshop environments. Designed as a free-standing metal cabinet, it combines lockable access with a mixed configuration of shelves and drawers to keep tools, components and equipment accessible yet contained. The product suits environments where robust, sheet-steel storage is required and colour-coded identification is helpful.

Features and Benefits:


• Sheet steel construction for Durable workplace storage • Lockable two-door design for controlled access • Four integrated drawers for segregated small-part organisation • Three shelving positions to arrange larger items efficiently • Floor-standing format to provide stable, stationary storage

Applications


• Suitable for workshop tool storage in mechanical shops • Ideal for electrical maintenance stores for spares and kit • Used for organised parts storage in automation facilities • Can be used in electronics labs to separate assemblies and tools • Suitable for commercial equipment storage in garages and depots

What materials ensure resistance to workshop conditions?


The cabinet is manufactured from sheet steel, providing a robust metal surface that tolerates typical workshop handling and contact.

How many access points and internal subdivisions are available?


There are two locking doors, four drawers and three shelves, enabling segregation of tools, consumables and larger items.

Is the unit portable for rearranging workshop layouts?


The design is floor-standing and not fitted with wheels, so it remains stationary unless manually relocated.

What colour schemes are available for location coding?


The exterior is finished in gentian blue combined with light grey to assist Visual identification within multi-cabinet systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy