Bott 2 Door, 4 Drawer Steel Floor Standing Cupboard 2 m 1.05m, 550 mm

Subtotal (1 unit)*

€1,401.20

(exc. VAT)

€1,723.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,401.20

*price indicative

RS Stock No.:
659-554
Mfr. Part No.:
16926581.11
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Kitted Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

3

Number of Drawers

4

Lockable

Yes

Wheeled

No

Material

Steel

Colour

Gentian Blue, Light Grey

Standards/Approvals

No

Depth

550mm

Width

1.05m

Height

2m

RoHS Status: Exempt

COO (Country of Origin):
GB

Bott Cupboard, 1050mm Width, 2000mm Height - 16926581.11


This cupboard is a floor-standing, lockable storage unit designed for industrial workshop environments. Finished in gentian blue and light grey, it combines sheet steel construction with a kitted configuration that organises tools and components within a two-door enclosure. The unit integrates a mix of internal drawers and shelving to support workshop maintenance and equipment storage tasks.

Features and Benefits:


• Sheet steel construction provides Durable corrosion-resistant storage
• Two-door lockable design secures contents during off-hours
• Four internal drawers increase organised small-part access
• Three shelves allow layered storage of larger items
• Floor-standing format offers stable, fixed-position installation
• No wheels reduces unintended movement in busy workspaces

Applications


• Suitable for electrical maintenance stores requiring secure cabinets
• Ideal for mechanical workshops organising hand tools and parts
• Used for electronics assembly areas storing components and kits
• Can be used in automation facilities for keeping spare modules
• Suitable for garage environments needing rigid metal storage

How does access to different item types GET managed internally?


The internal layout mixes four drawers for small items with three shelves for bulkier equipment, enabling separate storage zones for components and larger tools.

What effect does the finish have on workplace integration?


The gentian blue and light grey colour scheme provides Visual contrast for quick identification and suits commercial workshop colour standards.

Is the unit intended to be moved frequently around the site?


It is designed as a fixed, floor-standing cabinet without wheels, so it is not configured for regular relocation.

What user environments are compatible with the material choice?


The sheet steel body performs well in industrial settings where robust, metal storage is required and where impact resistance matters.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy