Bott 2 Door, 6 Drawer Sheet Steel Floor Standing Cupboard 2 m 1.05m, 550 mm
- RS Stock No.:
- 127-1524
- Mfr. Part No.:
- 16926573.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,757.82
(exc. VAT)
€2,162.12
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,757.82 |
*price indicative
- RS Stock No.:
- 127-1524
- Mfr. Part No.:
- 16926573.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Kitted Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 1 | |
| Number of Drawers | 6 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Colour | Blue, Grey | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Height | 2m | |
| Depth | 550mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Kitted Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 1 | ||
Number of Drawers 6 | ||
Lockable Yes | ||
Wheeled No | ||
Material Sheet Steel | ||
Colour Blue, Grey | ||
Width 1.05m | ||
Standards/Approvals No | ||
Height 2m | ||
Depth 550mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott Cupboard, 2m Height, 1.05m Width - 16926573.11
This cupboard provides secure, organised storage for industrial and workshop settings, combining a lockable steel enclosure with internal compartmentation for tools and components. Designed for floor-standing use, it suits environments where robust, fixed storage is required and supports tidy segregation of parts and handheld equipment.
Features and Benefits:
• Sheet steel construction gives Durable protection for stored items • Lockable doors secure tools and sensitive components during downtime • Six internal drawers allow systematic separation of small parts • Single shelf offers bulk storage capability for larger items • Floor-standing design delivers stable, stationary storage without castors
Applications
• Suitable for storing test instruments in automation workshops • Ideal for electrical maintenance teams organising spare parts • Used for housing mechanical servicing tools in garages • Can be used for Electronic Assembly component storage at workbenches
How much vertical storage capacity does it offer?
It extends to 2 m in height to accommodate tall items, panel bins or stacked containers.
What layout options are available inside for tool organisation?
The interior combines six drawers with a full-width shelf to separate small components from bulk items and permit drawer-based tool layout.
Is the unit portable for rearranging shop floors?
No, it is non-wheeled and intended to remain in a fixed floor position for stability during tool access.
What colours are available to assist location coding in a facility?
The finish is a gentian blue and light grey combination to support Visual identification within mixed storage zones.
