Bott 2 Door, 0 Drawer Steel Plate Floor Standing Cupboard 1 m 800mm, 550 mm
- RS Stock No.:
- 659-658
- Mfr. Part No.:
- 16926742.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
€480.14
(exc. VAT)
€590.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €480.14 |
*price indicative
- RS Stock No.:
- 659-658
- Mfr. Part No.:
- 16926742.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Number of Drawers | 0 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Steel Plate | |
| Colour | Anthracite Grey | |
| Depth | 550mm | |
| Height | 1m | |
| Width | 800mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Number of Drawers 0 | ||
Lockable Yes | ||
Wheeled No | ||
Material Steel Plate | ||
Colour Anthracite Grey | ||
Depth 550mm | ||
Height 1m | ||
Width 800mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott Cupboard, 800mm Width, 1000mm Height - 16926742.19
This cupboard provides secure, floor-standing storage for workshop and commercial environments. Constructed from steel plate in anthracite grey, it offers organised internal shelving behind two doors and is designed for use where fixed, robust storage is required.
Features and Benefits:
• Lockable system improves asset security for volatile environments
• Two internal shelves increase organised tool and parts segregation
• Dual-door access enables simultaneous retrieval by two users
• Floor-mounted design ensures stable load-bearing storage
• Steel construction delivers resistance to everyday workshop wear
• Two internal shelves increase organised tool and parts segregation
• Dual-door access enables simultaneous retrieval by two users
• Floor-mounted design ensures stable load-bearing storage
• Steel construction delivers resistance to everyday workshop wear
Applications
• Suitable for storing hand tools and small power tools
• Ideal for maintaining spare parts inventory in factories
• Used with workshop benches for organised component storage
• Can be used for secure garage storage of automotive tools
• Appropriate for commercial environments needing lockable storage
• Ideal for maintaining spare parts inventory in factories
• Used with workshop benches for organised component storage
• Can be used for secure garage storage of automotive tools
• Appropriate for commercial environments needing lockable storage
How is the unit secured to prevent unauthorised access?
It is fitted with a lock mechanism integrated into the door assembly to restrict access when required.
Can the cupboard be moved easily around a workspace?
The design is not wheeled
it is intended to remain in a fixed floor position for stability.
What type of environments is its material suited to?
The steel plate construction tolerates typical industrial and garage conditions where durable metal cabinets are required.
How many access points are provided for item retrieval?
There are two doors allowing separate access zones to the internal shelving without opening the entire front.
Related links
- Bott 2 Door Sheet Steel Cupboard 1000 mm 80mm, 550 mm
- Bott 2 Door 550 mm
- Bott 2 Door 550 mm
- Bott 2 Door 550 mm
- Bott 2 Door Sheet Steel Cupboard 1000 mm 80mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 1000 mm 80mm, 325 mm
- Bott 2 Door Sheet Steel Cupboard 900 mm 80mm, 550 mm
- Bott 2 Door Sheet Steel Cupboard 800 mm 80mm, 550 mm
