Bott 2 Door, 0 Drawer Steel Plate Floor Standing Cupboard 1 m 1.3m, 550 mm

Subtotal (1 unit)*

€944.18

(exc. VAT)

€1,161.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€944.18

*price indicative

RS Stock No.:
660-636
Mfr. Part No.:
16926670.11
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Shelf Cupboard

Product Type

Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

2

Number of Drawers

0

Lockable

Yes

Wheeled

No

Material

Steel Plate

Colour

Gentian Blue, Light Grey

Width

1.3m

Standards/Approvals

No

Depth

550mm

Height

1m

RoHS Status: Exempt

COO (Country of Origin):
GB

Bott Cupboard, 1300mm Width, 1000mm Height - 16926670.11


This cupboard is a floor-standing storage unit designed for workshop and commercial environments. Constructed from steel plate, it provides secure, organised storage for tools and supplies. The unit includes two hinged doors and two internal shelves, and is available in a combination of gentian blue and light grey to suit industrial interiors.

Features and Benefits:


• Lockable doors for controlled access and security
• Two shelving levels to separate and organise contents
• Steel plate construction for robust storage performance
• Floor-mounted design for stable, fixed installation
• Dual-colour finish to aid visual identification

Applications


• Suitable for workshop tool and parts storage
• Ideal for garage interiors requiring secure cabinets
• Used for commercial stores needing durable storage units
• Can be used in maintenance bays for organised supplies
• Appropriate for industrial areas where fixed storage is needed

How is access restricted to stored items?


Access is restricted via an integrated locking mechanism on the doors to secure contents.

What construction ensures durability in heavy-use environments?


The shell and internal structure are formed from steel plate to withstand frequent handling.

Can the unit be repositioned around a site?


The unit is designed as floor-standing without wheels, so it is intended for stationary placement.

How many segregated storage surfaces are provided?


Two shelves inside the cabinet provide separate storage planes for organisation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy