Bott 1 Door, 0 Drawer Sheet Steel Floor Standing Cupboard 2 m 525mm, 550 mm

Subtotal (1 unit)*

€647.71

(exc. VAT)

€796.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€647.71

*price indicative

RS Stock No.:
659-683
Mfr. Part No.:
16926351.11
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Kitted Cupboard

Floor Standing

Yes

Number of Doors

1

Number of Shelves

2

Number of Drawers

0

Lockable

Yes

Wheeled

No

Material

Sheet Steel

Colour

Gentian Blue, Light Grey

Depth

550mm

Width

525mm

Standards/Approvals

No

Height

2m

RoHS Status: Exempt

COO (Country of Origin):
GB

Bott Cupboard, 525mm Width, 2000mm Height - 16926351.11


This cupboard provides secure storage for personal protective equipment and safety items in industrial environments. Designed as a floor-mounted steel cabinet with a single access door, it offers organised containment for workshop PPE while occupying a Compact footprint suited to plant rooms and assembly bays.

Features and Benefits:


• Lockable door enhancing controlled access and inventory security
• Sheet steel construction resisting workshop wear and impact
• Two internal shelves enabling organised segregation of items
• Floor-standing design providing stable, stationary storage
• Single-door format allowing straightforward one-handed access

Applications


• Suitable for storing gloves, masks and eye protection in assembly lines
• Ideal for use in electrical maintenance stores for PPE segregation
• Used for keeping safety equipment close to automation workstations
• Can be used for organised PPE storage in mechanical workshops
• Used with routine stock rotation procedures in electronics labs

What materials are used to withstand workshop conditions?


The cabinet is constructed from sheet steel, providing a rigid enclosure that tolerates typical workshop handling and contact with tools.

How much internal shelving is provided for organisation?


There are two shelves inside which permit tiered storage and separation of different PPE types.

Is the unit suitable for relocation or mobile use?


It is not fitted with wheels, so it is intended to remain stationary once positioned.

What colour options are available for site identification?


The exterior is finished in gentian blue combined with light grey to assist Visual identification in industrial settings.

What footprint considerations affect installation?


The unit is designed as a floor-standing cabinet with a narrow width to fit between benches and equipment runs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy