Bott 1 Door, 0 Drawer Steel Plate Floor Standing Cupboard 2 m 525mm, 550 mm
- RS Stock No.:
- 660-418
- Mfr. Part No.:
- 16926724.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
€618.17
(exc. VAT)
€760.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €618.17 |
*price indicative
- RS Stock No.:
- 660-418
- Mfr. Part No.:
- 16926724.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Kitted Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Shelves | 1 | |
| Number of Drawers | 0 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Steel Plate | |
| Colour | Red | |
| Depth | 550mm | |
| Width | 525mm | |
| Standards/Approvals | No | |
| Height | 2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Kitted Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Shelves 1 | ||
Number of Drawers 0 | ||
Lockable Yes | ||
Wheeled No | ||
Material Steel Plate | ||
Colour Red | ||
Depth 550mm | ||
Width 525mm | ||
Standards/Approvals No | ||
Height 2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott Cupboard, 525mm Width, 2000mm Height - 16926724.24
This cupboard provides secure, floor-standing storage for industrial and workshop environments. Constructed from robust steel plate and finished in red, it offers a single-door solution that organises equipment while restricting access. The unit is designed for stationary placement and serves as a compact storage option where a tall, narrow footprint is preferred.
Features and Benefits:
• Lockable door improves site security
• Single internal shelf enables organised storage
• Steel plate construction resists workshop wear
• Height supports storage of tall items
• Floor-standing format ensures stable installation
• Single internal shelf enables organised storage
• Steel plate construction resists workshop wear
• Height supports storage of tall items
• Floor-standing format ensures stable installation
Applications
• Suitable for storing hand tools and consumables
• Ideal for small parts and component organisation
• Used with maintenance rooms and back-of-house areas
• Can be used for on-site secure equipment storage
• Ideal for small parts and component organisation
• Used with maintenance rooms and back-of-house areas
• Can be used for on-site secure equipment storage
How many shelves are available inside?
The interior contains one fixed shelf to separate stored items into two usable compartments.
Is the unit mobile for repositioning around site?
No, it is not fitted with wheels and is intended for static, floor-mounted use.
What is the access configuration of the cabinet?
Access is via a single door which can be locked to control entry.
What are the external proportions relevant for planning?
The cabinet presents a narrow frontage, significant vertical capacity and moderate depth suitable for constrained floor space.
