Bott 2 Door Sheet Steel Cupboard 800 mm 1.05m, 550 mm
- RS Stock No.:
- 659-733
- Mfr. Part No.:
- 16926760.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
€534.54
(exc. VAT)
€657.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €534.54 |
*price indicative
- RS Stock No.:
- 659-733
- Mfr. Part No.:
- 16926760.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Height | 800mm | |
| Depth | 550mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 1.05m | ||
Standards/Approvals No | ||
Height 800mm | ||
Depth 550mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso shelf cupboard is an exceptional storage solution designed to maximize organization and accessibility in any workspace. Constructed with a robust, fully welded steel housing, this cupboard features double, ventilated doors that ensure proper air circulation while safeguarding your essential tools and materials. Equipped with two adjustable galvanized steel shelves, each capable of supporting up to 75kg, it can adapt to various storage requirements. Finished in a striking combination of RAL 3004 crimson red and RAL 7035 light grey powder coat paint, its functional design blends durability with a professional aesthetic. Compact yet spacious, with dimensions of 1050mm W x 550mm D x 800mm H, this cupboard is perfect for workshops, garages, or industrial environments where reliability and style are paramount.
Aesthetic appeal with a professional finish in crimson red and light grey
Compact footprint fits well in limited spaces without compromising storage
Easy to assemble, facilitating quick installation in any workspace
Related links
- Bott 2 Door Sheet Steel Cupboard 800 mm 1050mm, 550 mm
- Bott 2 Door 550 mm
- Bott 2 Door Sheet Steel Cupboard 2000 mm 1050mm, 550 mm
- Bott 2 Door Sheet Steel Cupboard 1000 mm 1050mm, 550 mm
- Bott 2 Door Sheet Steel Cupboard 900 mm 1050mm, 550 mm
- Draw Wires & Fish Tapes
- Hand Saws | Hacksaws | Pad Saws
- Toggle Clamp | Spring Clamps
