Bott 2 Door Sheet Steel Cupboard 2 m 1.05m, 550 mm
- RS Stock No.:
- 659-901
- Mfr. Part No.:
- 16926775.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,115.33
(exc. VAT)
€1,371.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,115.33 |
*price indicative
- RS Stock No.:
- 659-901
- Mfr. Part No.:
- 16926775.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Kitted Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 6 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 1.05m | |
| Depth | 550mm | |
| Height | 2m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Kitted Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 6 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 1.05m | ||
Depth 550mm | ||
Height 2m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso ventilated door kitted cupboard offers a robust and functional storage solution for various environments. Designed with a sturdy, fully welded steel housing and a central vertical partition, this cupboard optimally utilizes space while ensuring the safety of the items stored within. Accommodating six adjustable galvanized steel shelves, each capable of holding up to 75kg U.D.L., it combines versatility with resilience. Finished in a durable powder coat in light grey (RAL 7035), the cupboard is not only aesthetically pleasing but also built to withstand rigorous everyday use. This cupboard is ideal for workshops and commercial settings where efficient storage and easy access are paramount.
Compact dimensions (WxDxH is 1050x550x2000mm) fit comfortably in tighter spaces
Light grey finish (RAL 7035) provides a clean and modern look
Central vertical partition maximizes shelf space while maintaining stability
