Bott 1 Door Sheet Steel Cupboard 1 m 525mm, 550 mm
- RS Stock No.:
- 659-735
- Mfr. Part No.:
- 16926076.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
€494.76
(exc. VAT)
€608.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €494.76 |
*price indicative
- RS Stock No.:
- 659-735
- Mfr. Part No.:
- 16926076.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | No | |
| Number of Doors | 1 | |
| Number of Shelves | 2 | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Height | 1m | |
| Depth | 550mm | |
| Width | 525mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing No | ||
Number of Doors 1 | ||
Number of Shelves 2 | ||
Wheeled No | ||
Material Sheet Steel | ||
Height 1m | ||
Depth 550mm | ||
Width 525mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso shelf cupboard is designed to provide robust storage solutions in demanding environments. Constructed from fully welded steel, this durable unit features a window panel door that grants easy visibility of stored items. Measuring 525mm in width, 550mm in depth, and 1000mm in height, it is perfectly suited for workshop or industrial settings. With a weight capacity of 75kg per shelf and two adjustable galvanized steel shelves, this cabinet ensures efficient organization while maintaining a lightweight design of just 40.40kg. Finished in a sleek powder coat RAL 7035 light grey, it not only boasts structural integrity but also a stylish appearance that complements various surroundings. The Bott Verso cupboard combines functionality with aesthetic appeal, making it an essential addition to any workspace.
Powder coated finish in RAL 7035 light grey ensures a professional appearance
Shelf load capacity of 75kg enables the storage of heavy items securely
Compact dimensions of 525x550x1000mm make it suitable for limited spaces
Related links
- Bott 1 Door Sheet Steel Cupboard 1000 mm 525mm, 550 mm
- Bott 1 Door Sheet Steel Cupboard 1000 mm 525mm, 350 mm
- Bott 1 Door Sheet Steel Cupboard 1000 mm 525mm, 525 mm
- Bott 1 Door Sheet Steel Cupboard 2000 mm 525mm, 550 mm
- Bott 1 Door Sheet Steel Cupboard 800 mm 525mm, 550 mm
- Bott 1 Door Sheet Steel Cupboard 900 mm 525mm, 550 mm
- Bott 1 Door Sheet Steel Cupboard 600 mm 525mm, 550 mm
- Lump & Claw Hammers
