Bott 1 Door, 0 Drawer Steel Plate Floor Standing Cupboard 1 m 525mm, 550 mm
- RS Stock No.:
- 659-705
- Mfr. Part No.:
- 16926722.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
€408.91
(exc. VAT)
€502.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €408.91 |
*price indicative
- RS Stock No.:
- 659-705
- Mfr. Part No.:
- 16926722.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Shelves | 2 | |
| Number of Drawers | 0 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Steel Plate | |
| Colour | Anthracite Grey | |
| Depth | 550mm | |
| Standards/Approvals | No | |
| Width | 525mm | |
| Height | 1m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Shelves 2 | ||
Number of Drawers 0 | ||
Lockable Yes | ||
Wheeled No | ||
Material Steel Plate | ||
Colour Anthracite Grey | ||
Depth 550mm | ||
Standards/Approvals No | ||
Width 525mm | ||
Height 1m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott Cupboard, 525mm Width, 1000mm Height - 16926722.19
This cupboard provides secure, floor-standing storage for workshops and offices where organised, lockable containment is required. Constructed from steel plate and finished in anthracite grey, it is designed to hold tools, supplies or documents while occupying a modest footprint. The unit has a single access door and internal shelving to separate stored items, enabling orderly arrangement and straightforward retrieval.
Features and Benefits:
• Lockable door enhances security for stored items
• Two internal shelves increase organised storage capacity
• Steel plate construction delivers robust load support
• Floor-standing design ensures stable placement on workshop floors
• Single-door access simplifies inventory visibility and retrieval
• Two internal shelves increase organised storage capacity
• Steel plate construction delivers robust load support
• Floor-standing design ensures stable placement on workshop floors
• Single-door access simplifies inventory visibility and retrieval
Applications
• Suitable for workshop environments requiring secure storage
• Ideal for office spaces needing compact lockable containment
• Can be used for garage organisation of tools and parts
• Used with shelving systems for segregated consumable storage
• Ideal for office spaces needing compact lockable containment
• Can be used for garage organisation of tools and parts
• Used with shelving systems for segregated consumable storage
What finish does it have for corrosion resistance?
The exterior is treated and presented in anthracite grey to provide a durable surface suitable for industrial and commercial settings.
How is the unit installed or positioned on site?
It is designed for floor-standing use and requires no castors or additional supports for standard placement.
What accessibility does the internal layout offer?
The interior includes two fixed shelves, enabling categorised storage and separation of different item types.
Can the unit be moved easily once positioned?
As supplied without wheels, relocation will typically require two people or suitable lifting equipment for safety.
