Bott 1 Door Sheet Steel Cupboard 700 mm 525mm, 525 mm

Subtotal (1 unit)*

€519.65

(exc. VAT)

€639.17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€519.65

*price indicative

RS Stock No.:
659-756
Mfr. Part No.:
40010096.24V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Shelf Cupboard

Product Type

Cupboard

Number of Doors

1

Number of Shelves

1

Lockable

Yes

Material

Sheet Steel

Width

525mm

Standards/Approvals

No

Depth

525mm

Height

700mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio Shelf Cupboard is engineered for strength and reliability, making it an ideal storage solution for heavy duty environments. Crafted from reinforced steel, this cupboard boasts a remarkable total capacity of 1.5 tonnes. It features a unique perfo panel lined door that not only enhances accessibility but also adds to its overall durability. Accompanied by a galvanised steel shelf that holds up to 100 kg U.D.L., this unit is designed to safeguard your valuable tools and equipment. Finished in a striking crimson red powder coat, complemented by a light grey secondary colour, the cupboard not only provides functionality but also adds a touch of modern elegance to any workspace. With dimensions of 525mm in width, 525mm in depth, and 700mm in height, it fits seamlessly into compact areas without compromising on storage capacity.

Heavy duty reinforced steel construction ensures lasting durability

Impressive total capacity of 1.5 tonnes for versatile storage needs

Perfo panel lined door offers enhanced usability and ventilation

Single adjustable galvanised steel shelf designed for 100 kg U.D.L

Elegant powder coated finish in crimson red with light grey accents

Compact dimensions make it suitable for space restricted areas

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy