Bott 2 Door Sheet Steel Cupboard 800 mm 1.05m, 550 mm

Subtotal (1 unit)*

€661.26

(exc. VAT)

€813.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€661.26

*price indicative

RS Stock No.:
659-834
Mfr. Part No.:
16926274.24
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Shelf Cupboard

Product Type

Cupboard

Number of Doors

2

Number of Shelves

2

Lockable

Yes

Material

Sheet Steel

Height

800mm

Standards/Approvals

No

Width

1.05m

Depth

550mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso shelf cupboard is designed to enhance storage solutions with its sturdy construction and practical features. It boasts a fully welded steel housing, ensuring durability for frequent use in diverse environments. The double window panel doors not only provide a clear view of the contents but also facilitate easy access to your items. With a generous height adjustment capability and galvanized steel shelves, it can accommodate various storage needs, all while maintaining an elegant appearance with its powder coat finish in light grey and crimson red.

Rated for a shelf load capacity of 75kg, proving its strength for heavy items

Lightweight design with a total gross weight of 60.69kg for easy maneuverability

Ideal for various applications such as workshops, offices, and retail settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy