Bott 2 Door Sheet Steel Cupboard 2 m 1.3m, 550 mm

Subtotal (1 unit)*

€1,346.92

(exc. VAT)

€1,656.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,346.92

*price indicative

RS Stock No.:
659-837
Mfr. Part No.:
16926783.19
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Shelf Cupboard

Number of Doors

2

Number of Shelves

4

Lockable

Yes

Material

Sheet Steel

Standards/Approvals

No

Depth

550mm

Height

2m

Width

1.3m

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso shelf cupboard is designed to provide secure and efficient storage in a variety of settings. Constructed from robust, fully welded sheet steel, it features double ventilated doors that ensure proper air circulation while maintaining the integrity of stored items. Ideal for workshops and industrial environments, this cupboard boasts four adjustable galvanized steel shelves capable of supporting loads of up to 75kg each. With a stylish powder-coated finish available in both light grey and anthracite grey, it fits seamlessly into any contemporary workspace. Its dimensions of 1300mm in width, 550mm in depth, and 2000mm in height make it a versatile solution for maximizing vertical storage space without compromising on accessibility.

Shelf load capacity of 75kg U.D.L. enables secure storage of heavier items

Adjustable shelves facilitate customization based on individual requirements

Compact dimensions optimize storage in tight spaces while ensuring easy access

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy