Bott 2 Door, 2 Drawer Steel Floor Standing Cupboard 2 m 1.3m, 550 mm

Subtotal (1 unit)*

€1,602.28

(exc. VAT)

€1,970.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,602.28

*price indicative

RS Stock No.:
660-987
Mfr. Part No.:
16926593.19
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Kitted Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

1

Number of Drawers

2

Lockable

Yes

Wheeled

No

Material

Steel

Colour

Anthracite Grey, Light Grey

Depth

550mm

Height

2m

Width

1.3m

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

Bott Cupboard, 1300mm Width, 2000mm Height - 16926593.19


This cupboard provides organised, secure storage for industrial and workshop environments. Designed as a freestanding metal cabinet it keeps tools and components orderly while permitting controlled access. The unit combines drawer and shelf storage within a two-door enclosure and is finished in contrasting light grey and anthracite grey to suit professional settings.

Features and Benefits:


• Two doors provide segregated access and improved organisation • Two drawers allow Compact storage of small parts and tools • Single internal shelf increases usable storage zones • Steel construction delivers robust, long-term durability • Lockable design secures contents against unauthorised access

Applications


• Suitable for storing hand tools in mechanical workshops • Ideal for Electronic Assembly areas requiring lockable storage • Used for spare parts storage in electrical maintenance departments • Can be used in automation facilities for instrument and gauge storage • Suitable for garage environments needing organised metal storage

Is the unit portable for frequent relocation?


It is floor standing without wheels, so relocation requires lifting equipment or manual handling with suitable assistance.

How does the finish assist workspace integration?


The two-tone light grey and anthracite grey finish matches industrial interiors and aids Visual zoning of storage areas.

What internal layout flexibility exists?


The cabinet provides two drawers Plus one shelf behind the doors, enabling separation of bulk and small items for workflow efficiency.

Can the cabinet be used for secure toolholding?


Yes, the lockable doors allow secure storage of tools and components in shared working environments.

What materials ensure resistance to workshop conditions?


The body is manufactured from steel, offering strength and resistance to typical workshop wear.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy